Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FF450R33T3E3P4BPMA1 | |
|---|---|
DigiKey Part Number | 448-FF450R33T3E3P4BPMA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R33T3E3P4BPMA1 |
Description | IGBT MOD 3300V 450A AG-XHP100-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 3300 V 450 A 1000000 W Chassis Mount AG-XHP100-3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.75V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Supplier Device Package AG-XHP100-3 |
Current - Collector (Ic) (Max) 450 A | Base Product Number |
Power - Max 1000000 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF450R33T3E3P2BPSA1 | Infineon Technologies | 0 | 448-FF450R33T3E3P2BPSA1-ND | 966,27000 € | Parametric Equivalent |
| FF450R33T3E3P3BPMA1 | Infineon Technologies | 0 | 448-FF450R33T3E3P3BPMA1-ND | 966,26667 € | Parametric Equivalent |
| FF450R33T3E3P6BPMA1 | Infineon Technologies | 0 | 448-FF450R33T3E3P6BPMA1-ND | 966,26667 € | Parametric Equivalent |
| FF450R33T3E3BPSA1 | Rochester Electronics, LLC | 26 | 2156-FF450R33T3E3BPSA1-ND | 1.008,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 966,26500 € | 3.865,06 € |
| Unit Price without VAT: | 966,26500 € |
|---|---|
| Unit Price with VAT: | 1.149,85535 € |


