IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 450 A 20 mW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF450R12ME7BPSA1

DigiKey Part Number
448-FF450R12ME7BPSA1-ND
Manufacturer
Manufacturer Product Number
FF450R12ME7BPSA1
Description
IGBT MODULE 1200V 450A 20MW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 450 A 20 mW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF450R12ME7BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
450 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 450A
Current - Collector Cutoff (Max)
31 µA
Input Capacitance (Cies) @ Vce
69000 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1113,53000 €113,53 €
1092,31400 €923,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,53000 €
Unit Price with VAT:135,10070 €