
FF450R12ME4EB11BPSA1 | |
|---|---|
DigiKey Part Number | FF450R12ME4EB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R12ME4EB11BPSA1 |
Description | IGBT MOD 1200V 450A AG-ECONOD-6 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 450 A Chassis Mount AG-ECONOD-6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 3 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 28 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONOD-6 |
Current - Collector (Ic) (Max) 450 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 450A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,42000 € | 173,42 € |
| Unit Price without VAT: | 173,42000 € |
|---|---|
| Unit Price with VAT: | 206,36980 € |

