FF450R12ME3BOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2
Unit Price: 123,09000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 125
Unit Price: 180,99000 €
Datasheet
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 2100 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF450R12ME3BOSA1

DigiKey Part Number
FF450R12ME3BOSA1-ND
Manufacturer
Manufacturer Product Number
FF450R12ME3BOSA1
Description
IGBT MOD 1200V 600A 2100W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 2100 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
600 A
Power - Max
2100 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 450A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
32 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 125 View Now
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10151,31200 €1.513,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,31200 €
Unit Price with VAT:180,06128 €

Other Suppliers on DigiKey

125In Stock
Ships from Rochester Electronics, LLC