IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-62MMHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF450R12KE7PHPSA1

DigiKey Part Number
448-FF450R12KE7PHPSA1-ND
Manufacturer
Manufacturer Product Number
FF450R12KE7PHPSA1
Description
IGBT MOD 1200V 450A AG-62MMHB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-62MMHB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 450A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
100 µA
Series
Input Capacitance (Cies) @ Vce
70800 pF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
450 A
Supplier Device Package
AG-62MMHB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1121,49000 €121,49 €
16100,25500 €1.604,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,49000 €
Unit Price with VAT:144,57310 €