Parametric Equivalent

FF300R17ME3BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF300R17ME3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R17ME3BOSA1 |
Description | IGBT MOD 1700V 375A 1650W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 375 A 1650 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 300A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 27 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 375 A | Supplier Device Package Module |
Power - Max 1650 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R17ME3BOSA1 | Rochester Electronics, LLC | 939 | 2156-FF300R17ME3BOSA1-ND | 173,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 150,86000 € | 1.508,60 € |
| Unit Price without VAT: | 150,86000 € |
|---|---|
| Unit Price with VAT: | 179,52340 € |


