
FF300R17KE3S4HOSA1 | |
|---|---|
DigiKey Part Number | FF300R17KE3S4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R17KE3S4HOSA1 |
Description | IGBT MODULE 1700V 1450W MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1450 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 3 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 27 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package Module |
Power - Max 1450 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,75000 € | 176,75 € |
| 10 | 143,13600 € | 1.431,36 € |
| Unit Price without VAT: | 176,75000 € |
|---|---|
| Unit Price with VAT: | 210,33250 € |

