
FF300R12W2T7EB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF300R12W2T7EB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R12W2T7EB11BPSA1 |
Description | IGBT MODULE 1200V 215A 20MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 215 A 20 mW Chassis Mount |
EDA/CAD Models | FF300R12W2T7EB11BPSA1 Models |
Category | Power - Max 20 mW |
Manufacturer Infineon Technologies | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 300A |
Series | Current - Collector Cutoff (Max) 22 µA |
Packaging Tray | Input Capacitance (Cies) @ Vce 60300 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge Inverter | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 215 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,01000 € | 63,01 € |
| Unit Price without VAT: | 63,01000 € |
|---|---|
| Unit Price with VAT: | 74,98190 € |

