


FF300R12ME4PBOSA1 | |
|---|---|
DigiKey Part Number | FF300R12ME4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R12ME4PBOSA1 |
Description | IGBT MOD 1200V 450A 1.6KW MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 450 A 1600 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Power - Max | 1600 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 18500 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,06000 € | 105,06 € |
| 12 | 90,23167 € | 1.082,78 € |
| Unit Price without VAT: | 105,06000 € |
|---|---|
| Unit Price with VAT: | 125,02140 € |

