
FF225R12ME4B11BPSA2 | |
|---|---|
DigiKey Part Number | 448-FF225R12ME4B11BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | FF225R12ME4B11BPSA2 |
Description | IGBT MODULE 1200V 320A AG-ECONOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 320 A 1050 W Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 225A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 13 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 320 A | Supplier Device Package AG-ECONOD |
Power - Max 1050 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,44900 € | 844,49 € |
| Unit Price without VAT: | 84,44900 € |
|---|---|
| Unit Price with VAT: | 100,49431 € |

