Similar

FF200R33KF2CNOSA1 | |
|---|---|
DigiKey Part Number | FF200R33KF2CNOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R33KF2CNOSA1 |
Description | IGBT MOD 3300V 330A 2200W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 3300 V 330 A 2200 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 25 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration 2 Independent | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 330 A | Package / Case Module |
Power - Max 2200 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 4.25V @ 15V, 200A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF450R33T3E3BPSA1 | Rochester Electronics, LLC | 26 | 2156-FF450R33T3E3BPSA1-ND | 946,35000 € | Similar |


