IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 135 A 20 mW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF150R12W2T7EB11BPSA1

DigiKey Part Number
448-FF150R12W2T7EB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FF150R12W2T7EB11BPSA1
Description
IGBT MODULE 1200V 135A 20MW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 135 A 20 mW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF150R12W2T7EB11BPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 150A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
11 µA
Packaging
Tray
Input Capacitance (Cies) @ Vce
30100 pF @ 25 V
Part Status
Active
Input
Standard
IGBT Type
Trench Field Stop
NTC Thermistor
Yes
Configuration
Half Bridge Inverter
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
135 A
Package / Case
Module
Power - Max
20 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,10000 €36,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,10000 €
Unit Price with VAT:42,95900 €