Parametric Equivalent

FF150R12ME3GBOSA1 | |
|---|---|
DigiKey Part Number | FF150R12ME3GBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12ME3GBOSA1 |
Description | IGBT MOD 1200V 200A 695W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 200 A 695 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 10.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Last Time Buy | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package Module |
Power - Max 695 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF150R12ME3GBOSA1 | Rochester Electronics, LLC | 783 | 2156-FF150R12ME3GBOSA1-ND | 111,84500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,42200 € | 934,22 € |
| Unit Price without VAT: | 93,42200 € |
|---|---|
| Unit Price with VAT: | 111,17218 € |


