IGBT Module Trench Field Stop 2 Independent 1200 V 1500 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1500R12IE5BPSA1

DigiKey Part Number
FF1500R12IE5BPSA1-ND
Manufacturer
Manufacturer Product Number
FF1500R12IE5BPSA1
Description
IGBT MODULE 1200V 1500A MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 1500 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
82 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
2 Independent
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
1500 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 1500A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1541,24000 €541,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:541,24000 €
Unit Price with VAT:644,07560 €