
FF1400R17IP4B60BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF1400R17IP4B60BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1400R17IP4B60BOSA1 |
Description | IGBT MODULE 1700V 1400A 9550W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1400 A 9550 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1400 A | |
Power - Max | 9550 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 1.4kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 110000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 566,39000 € | 1.132,78 € |
| Unit Price without VAT: | 566,39000 € |
|---|---|
| Unit Price with VAT: | 674,00410 € |

