Parametric Equivalent

FF1400R12IP4B60BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF1400R12IP4B60BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1400R12IP4B60BOSA1 |
Description | IGBT MODULE 1200V 1400A 7650W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 1400 A 7650 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 1.4kA |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 82000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge Inverter | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1400 A | Package / Case Module |
Power - Max 7650 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF1400R12IP4PB60BPSA1 | Infineon Technologies | 0 | 448-FF1400R12IP4PB60BPSA1-ND | 630,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 601,52000 € | 1.203,04 € |
| Unit Price without VAT: | 601,52000 € |
|---|---|
| Unit Price with VAT: | 715,80880 € |

