
FF11MR12W2M1HB70BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF11MR12W2M1HB70BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF11MR12W2M1HB70BPSA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 75A (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Phase Leg + Boost Chopper) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 75A (Tj) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 223nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 € | 99,78 € |
| 15 | 84,81533 € | 1.272,23 € |
| Unit Price without VAT: | 99,78000 € |
|---|---|
| Unit Price with VAT: | 118,73820 € |


