


FF1000UXTR23T2M1PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1000UXTR23T2M1PBPSA1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | FF1000UXTR23T2M1PBPSA1 |
Description | FET 2N-CH 2.3KV 1.18KA AGXHP2K23 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 1.185kA (Tc) Chassis Mount AG-XHP2K23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.19mOhm @ 2000A, 15V |
Manufacturer Infineon Technologies Americas Corp. | Vgs(th) (Max) @ Id 5.15V @ 900mA |
Series | Gate Charge (Qg) (Max) @ Vgs 5300nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 190000pF @ 1500V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology SiCFET (Silicon Carbide) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 2300V (2.3kV) | Supplier Device Package AG-XHP2K23 |
Current - Continuous Drain (Id) @ 25°C 1.185kA (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.511,26000 € | 3.511,26 € |
| Unit Price without VAT: | 3.511,26000 € |
|---|---|
| Unit Price with VAT: | 4.178,39940 € |



