FF1000R17IE4S4BOSA2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 464,18000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 488,17667 €
Datasheet
Image for FF1000R17IE4S4BOSA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1000R17IE4S4BOSA2

DigiKey Part Number
FF1000R17IE4S4BOSA2-ND
Manufacturer
Manufacturer Product Number
FF1000R17IE4S4BOSA2
Description
IGBT MOD 1700V 1390A AG-PRIME3-1
Customer Reference
Detailed Description
IGBT Module 2 Independent 1700 V 1390 A 6250 W Chassis Mount AG-PRIME3-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1390 A
Power - Max
6250 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-PRIME3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes