IGBT Module Trench Field Stop 2 Independent 1700 V 1000 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1000R17IE4DPB2BOSA1

DigiKey Part Number
FF1000R17IE4DPB2BOSA1-ND
Manufacturer
Manufacturer Product Number
FF1000R17IE4DPB2BOSA1
Description
IGBT MODULE 1700V 1000A MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1700 V 1000 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
2 Independent
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
1000 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3652,35667 €1.957,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:652,35667 €
Unit Price with VAT:776,30444 €