
FD800R45KL3KB5NPSA1 | |
|---|---|
DigiKey Part Number | 448-FD800R45KL3KB5NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD800R45KL3KB5NPSA1 |
Description | IGBT MOD 4500V 800A 9000W MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 4500 V 800 A 9000 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 800 A | |
Power - Max | 9000 W | |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 185 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.560,59000 € | 1.560,59 € |
| Unit Price without VAT: | 1.560,59000 € |
|---|---|
| Unit Price with VAT: | 1.857,10210 € |

