
FD800R17KF6CB2NOSA1 | |
|---|---|
DigiKey Part Number | FD800R17KF6CB2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD800R17KF6CB2NOSA1 |
Description | IGBT MODULE 1700V 1300A 6250W |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1700 V 1300 A 6250 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 800A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 52 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single Chopper | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1300 A | Package / Case Module |
Power - Max 6250 W |

