FD800R17KE3B2NOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1
Unit Price: 792,55000 €
Datasheet
IGBT Module Single Chopper 1700 V 1200 A 5200 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD800R17KE3B2NOSA1

DigiKey Part Number
FD800R17KE3B2NOSA1-ND
Manufacturer
Manufacturer Product Number
FD800R17KE3B2NOSA1
Description
IGBT MOD 1700V 1200A 5200W MOD
Customer Reference
Detailed Description
IGBT Module Single Chopper 1700 V 1200 A 5200 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
-
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1200 A
Power - Max
5200 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 800A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
72 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1 View Now
Last Time Buy Date: 15.04.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2662,56500 €1.325,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:662,56500 €
Unit Price with VAT:788,45235 €

Other Suppliers on DigiKey

1In Stock
Ships from Rochester Electronics, LLC