Parametric Equivalent

FD650R17IE4BOSA2 | |
|---|---|
DigiKey Part Number | 448-FD650R17IE4BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FD650R17IE4BOSA2 |
Description | IGBT MOD 1700V 930A 4150W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 930 A 4150 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 54 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 930 A | Supplier Device Package Module |
Power - Max 4150 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 650A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF650R17IE4BOSA1 | Rochester Electronics, LLC | 666 | 2156-DF650R17IE4BOSA1-ND | 361,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 311,81000 € | 935,43 € |
| Unit Price without VAT: | 311,81000 € |
|---|---|
| Unit Price with VAT: | 371,05390 € |


