
FD600R12KF4NOSA1 | |
|---|---|
DigiKey Part Number | FD600R12KF4NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD600R12KF4NOSA1 |
Description | IGBT MODULE 1200V 600A 3900W |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 600 A 3900 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 8 mA |
Series | Input Capacitance (Cies) @ Vce 45 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 600 A | Package / Case Module |
Power - Max 3900 W |

