
FD450R12KE4HPSA1 | |
|---|---|
DigiKey Part Number | 448-FD450R12KE4HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD450R12KE4HPSA1 |
Description | IGBT MODULE 1200V 450A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 1200 V 450 A Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 28000 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,81000 € | 117,81 € |
| 10 | 96,67400 € | 966,74 € |
| Unit Price without VAT: | 117,81000 € |
|---|---|
| Unit Price with VAT: | 140,19390 € |


