
FD200R12KE3PHOSA1 | |
|---|---|
DigiKey Part Number | 448-FD200R12KE3PHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD200R12KE3PHOSA1 |
Description | IGBT MODULE 1200V 200A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 200 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 85,20125 € | 681,61 € |
| Unit Price without VAT: | 85,20125 € |
|---|---|
| Unit Price with VAT: | 101,38949 € |




