Similar

FD1200R17KE3KB2NOSA1 | |
|---|---|
DigiKey Part Number | FD1200R17KE3KB2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD1200R17KE3KB2NOSA1 |
Description | IGBT MOD 1700V 1700A 6600W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1700 V 1700 A 6600 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1700 A | |
Power - Max | 6600 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 1.2kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 110 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |


