Similar

FD1000R33HE3KB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-FD1000R33HE3KB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD1000R33HE3KB60BPSA1 |
Description | IGBT MOD 3300V 1000A AGIHVB190-3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual Brake Chopper 3300 V 1000 A 1600000 W Chassis Mount AG-IHVB190-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Dual Brake Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1000 A | |
Power - Max | 1600000 W | |
Vce(on) (Max) @ Vge, Ic | 3.15V @ 15V, 1kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 190 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB190-3 | |
Base Product Number |


