
F4100R17N3P4B58BPSA1 | |
|---|---|
DigiKey Part Number | 448-F4100R17N3P4B58BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F4100R17N3P4B58BPSA1 |
Description | IGBT MOD 1700V 100A AG-ECONO3B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 100 A Chassis Mount AG-ECONO3B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,47000 € | 94,47 € |
| 10 | 75,20600 € | 752,06 € |
| Unit Price without VAT: | 94,47000 € |
|---|---|
| Unit Price with VAT: | 112,41930 € |

