
F4100R17N3E4BPSA1 | |
|---|---|
DigiKey Part Number | 448-F4100R17N3E4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F4100R17N3E4BPSA1 |
Description | LOW POWER ECONO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,26000 € | 85,26 € |
| 10 | 66,80800 € | 668,08 € |
| 100 | 64,87650 € | 6.487,65 € |
| Unit Price without VAT: | 85,26000 € |
|---|---|
| Unit Price with VAT: | 101,45940 € |



