
F3L8MR12W2M1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L8MR12W2M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L8MR12W2M1HPB11BPSA1 |
Description | MOSFET 2N-CH 1200V 85A AG-EASY2B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 85A (Tj) Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
EDA/CAD Models | F3L8MR12W2M1HPB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 85A (Tj) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 100A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 297nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 8800pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,45000 € | 100,45 € |
| 18 | 85,48389 € | 1.538,71 € |
| Unit Price without VAT: | 100,45000 € |
|---|---|
| Unit Price with VAT: | 119,53550 € |

