F3L400R07W3S5B59BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L400R07W3S5B59BPSA1

DigiKey Part Number
448-F3L400R07W3S5B59BPSA1-ND
Manufacturer
Manufacturer Product Number
F3L400R07W3S5B59BPSA1
Description
IGBT MODULE 650V 255A AG-EASY3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 650 V 255 A Chassis Mount AG-EASY3B
Datasheet
 Datasheet
EDA/CAD Models
F3L400R07W3S5B59BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
255 A
Vce(on) (Max) @ Vge, Ic
1.13V @ 15V, 100A
Current - Collector Cutoff (Max)
19 µA
Input Capacitance (Cies) @ Vce
14.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY3B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
184,71000 €84,71 €
1669,76563 €1.116,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,71000 €
Unit Price with VAT:100,80490 €