
F1235R12KT4GBOSA1 | |
|---|---|
DigiKey Part Number | F1235R12KT4GBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | F1235R12KT4GBOSA1 |
Description | IGBT MOD 1200V 35A 210W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 35 A 210 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 35A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 2 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 35 A | Package / Case Module |
Power - Max 210 W | Supplier Device Package Module |

