
EVINVHPD2SIFS115008TOBO2 | |
|---|---|
DigiKey Part Number | 448-EVINVHPD2SIFS115008TOBO2-ND |
Manufacturer | |
Manufacturer Product Number | EVINVHPD2SIFS115008TOBO2 |
Description | OTHER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FS1150R08A8P3 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | FS1150R08A8P3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.442,10000 € | 3.442,10 € |
| Unit Price without VAT: | 3.442,10000 € |
|---|---|
| Unit Price with VAT: | 4.096,09900 € |


