
EVALTDA388125VOUTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALTDA388125VOUTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALTDA388125VOUTTOBO1 |
Description | EVAL BOARD FOR TDA38812 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TDA38812 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Infineon Technologies | Voltage - Input 4V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TDA38812 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,41000 € | 59,41 € |
| Unit Price without VAT: | 59,41000 € |
|---|---|
| Unit Price with VAT: | 70,69790 € |

