
EVALTDA38725A11VOUTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALTDA38725A11VOUTTOBO1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | EVALTDA38725A11VOUTTOBO1 |
Description | EVALTDA38725A11VOUTTOBO1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TDA38725A - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.1V |
Manufacturer Infineon Technologies Americas Corp. | Current - Output 40A |
Packaging Box | Voltage - Input 3V ~ 17V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TDA38725A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,26000 € | 75,26 € |
| Unit Price without VAT: | 75,26000 € |
|---|---|
| Unit Price with VAT: | 89,55940 € |

