
EVALSF3-ICE3B1565 | |
|---|---|
DigiKey Part Number | EVALSF3-ICE3B1565IN-ND |
Manufacturer | |
Manufacturer Product Number | EVALSF3-ICE3B1565 |
Description | EVAL BOARD FOR ICE3B1565 |
Customer Reference | |
Detailed Description | ICE3B1565 CoolSET®F3 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer Infineon Technologies | Current - Output 1.25A |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 67kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE3B1565 |
Power - Output 20W |

