
EVALSF2-ICE2B765P | |
|---|---|
DigiKey Part Number | EVALSF2-ICE2B765PIN-ND |
Manufacturer | |
Manufacturer Product Number | EVALSF2-ICE2B765P |
Description | EVAL BOARD FOR ICE2B765 |
Customer Reference | |
Detailed Description | ICE2B765 CoolSET®F2 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 80W | |
Voltage - Output | 24V | |
Current - Output | 3.3A | |
Voltage - Input | 85 ~ 270 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 67kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE2B765 | |
Note | - |

