EVALQRSICE2QS03GTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALQRSICE2QS03GTOBO1

DigiKey Part Number
EVALQRSICE2QS03GTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALQRSICE2QS03GTOBO1
Description
EVAL BOARD FOR ICE2QS03G
Customer Reference
Detailed Description
ICE2QS03G - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
36W
Voltage - Output
12V
Current - Output
3A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
38kHz
Contents
Board(s)
Utilized IC / Part
ICE2QS03G
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,30000 €113,30 €
Manufacturers Standard Package
Unit Price without VAT:113,30000 €
Unit Price with VAT:134,82700 €