
EVALPSE1BF12SICTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPSE1BF12SICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPSE1BF12SICTOBO1 |
Description | EVAL BOARD FOR FF11MR12W1M1_B11 |
Customer Reference | |
Detailed Description | FF11MR12W1M1_B11, FF23MR12W1M1_B11 CoolSiC™, EiceDRIVER™ Solar Charger, LED Driver Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Solar Charger, LED Driver | |
Embedded | - | |
Utilized IC / Part | FF11MR12W1M1_B11, FF23MR12W1M1_B11 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,04000 € | 306,04 € |
| Unit Price without VAT: | 306,04000 € |
|---|---|
| Unit Price with VAT: | 364,18760 € |

