
EVALPS5401INTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPS5401INTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPS5401INTTOBO1 |
Description | EVAL BOARD FOR IRPS5401 |
Customer Reference | |
Detailed Description | IRPS5401 - 5 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.25V ~ 5.1V | |
Current - Output | 4A, 4A, 2A, 2A, 500mA | |
Voltage - Input | 6V ~ 12V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IRPS5401 | |
Note | - | |
Base Product Number |

