Similar

EVALPFC2-ICE2PCS01 | |
|---|---|
DigiKey Part Number | EVALPFC2-ICE2PCS01IN-ND |
Manufacturer | |
Manufacturer Product Number | EVALPFC2-ICE2PCS01 |
Description | EVAL BOARD FOR ICE2PS01 |
Customer Reference | |
Detailed Description | ICE2PS01 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part ICE2PS01 |
Part Status Obsolete | Primary Attributes 300W, 393V, 750mA Output, 85~265VAC Input |
Type Power Management | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEMO2PCS01GTOBO1 | Infineon Technologies | 0 | 448-DEMO2PCS01GTOBO1-ND | 78,53000 € | Similar |


