


EVALPASCO2SENSOR2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPASCO2SENSOR2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPASCO2SENSOR2GOTOBO1 |
Description | EVAL BRD |
Customer Reference | |
Detailed Description | PAS CO2 XENSIV™ Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, PWM, UART |
Manufacturer Infineon Technologies | Sensitivity ±3% |
Series | Voltage - Supply 3.3V, 12V |
Packaging Bulk | Embedded Yes, MCU |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Sensor Type Carbon Dioxide (CO2) | Utilized IC / Part PAS CO2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,01000 € | 86,01 € |
| Unit Price without VAT: | 86,01000 € |
|---|---|
| Unit Price with VAT: | 102,35190 € |

