
EVALM7D111TTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM7D111TTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM7D111TTOBO1 |
Description | EVAL BOARD FOR IMD111T-6F040 |
Customer Reference | |
Detailed Description | IMD111T-6F040 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Series | Utilized IC / Part IMD111T-6F040 |
Packaging Bulk | Primary Attributes 5V Power Supply |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,89000 € | 59,89 € |
| Unit Price without VAT: | 59,89000 € |
|---|---|
| Unit Price with VAT: | 71,26910 € |

