
EVALM3102TTOBO2 | |
|---|---|
DigiKey Part Number | 448-EVALM3102TTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | EVALM3102TTOBO2 |
Description | EVAL BOARD FOR IMC102T-F064 |
Customer Reference | |
Detailed Description | IMC102T-F064 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part IMC102T-F064 |
Packaging Bulk | Primary Attributes 3.3V, 5V Supply |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |

