
EVALM1IM828ATOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM828ATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM828ATOBO1 |
Description | EVAL BOARD FOR IM828-XCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IM828-XCC CIPOS™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IM828-XCC | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,28000 € | 162,28 € |
| Unit Price without VAT: | 162,28000 € |
|---|---|
| Unit Price with VAT: | 193,11320 € |


