
EVALM1IM818ATOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM818ATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM818ATOBO1 |
Description | EVAL BOARD FOR IM818-MCC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IM818-MCC iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IM818-MCC | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 € | 173,45 € |
| Unit Price without VAT: | 173,45000 € |
|---|---|
| Unit Price with VAT: | 206,40550 € |









