
EVALM1IM535TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM535TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM535TOBO1 |
Description | EVAL BOARD FOR IM535-U6D |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IM535-U6D, IM535-U6D CIPOS™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Series | Utilized IC / Part IM535-U6D, IM535-U6D |
Packaging Box | Primary Attributes 3-Phase Motor Control, IGBT Intelligent Power Module |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 € | 173,45 € |
| Unit Price without VAT: | 173,45000 € |
|---|---|
| Unit Price with VAT: | 206,40550 € |




