
EVALM1IM06B50TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM06B50TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM06B50TOBO1 |
Description | EVALM1IM06B50TOBO1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IM06B50GC1 CIPOS™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IM06B50GC1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,40000 € | 241,40 € |
| Unit Price without VAT: | 241,40000 € |
|---|---|
| Unit Price with VAT: | 287,26600 € |

